Custom Meta Tags
Hero Banner
Kontron SBC-P100 Title (MT)

Kontron 3.5"-SBC-P100

Kontron SBC-P100 intro (MM)

3.5" Single Board Computer with AMD Ryzen™ AI Embedded P100 Series Processors

Energy-Efficient & Powerful Platform for Next Gen AI Solutions

Kontron 3.5
Main content (LC)

3.5"-SBC-P100 is powered by AMD Ryzen™ AI Embedded P100 Series processors with iGPU Radeon™ RDNA™ 3.5 and integrated NPU XDNA™ 2, delivering cutting-edge graphics performance and next-level AI inference acceleration. It features 2.5 GbE with TSN and dTPM 2.0 support, ensuring real-time and secure communications. Finally, the board supports a board-to-board connector and a board-to-wire connector, providing additional I/O ports and extra graphics / AI acceleration card(s) respectively without the restriction of small form factor.

Features

  • AMD Ryzen™ AI Embedded P100 series processor
  • AI acceleration XDNA™ 2 Architecture NPU
  • 2x 2.5 GbE Ethernet Controller and 2x CAN FD buses integrated
  • Various expansion capabilities by board to board connector, M.2 sockets
  • Industrial-grade operating temperature range, wide voltage input

CPU Information

Description Value
CPU AMD Ryzen AI Embedded P100
Chipset SoC
Silicon Vendor AMD
CPU Cores 8
Max TDP 54W
NPU Yes
Watchdog Yes
CPU Family AMD Ryzen Embedded
CPU Family Filter AMD Ryzen Embedded v/r

 

SPEAK TO OUR EMBEDDED EXPERTS

Kontron Logo

Kontron logo

 

AMD Logo

 

SBC-P100 Related Documents

Related Documents

 

Embedded Compute Overview (GBL)

Embedded Compute Solutions

See a wide range of Embedded Compute solutions including Industrial and Semi-Industrial Motherboards, Panel PCs, Rugged Tablets and much more.

Embedded Compute - Industrial Motherboard - MIO 2375
Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

x86 (HV2)

AMD x86 Embedded

The new standard in embedded innovation.