Custom Meta Tags
Hero Banner
Advantech MIO-5380 (MT)

Advantech MIO-5380

Advantech MIO-5380 Main Content (MM)

3.5" SBC with AMD Ryzen Embedded P100 Series Processors

The Advantech MIO-5380 is a high performance 3.5-inch single board computer designed to accelerate next generation edge AI, industrial automation, machine vision, and intelligent HMI applications. Powered by AMD Ryzen™ AI Embedded P100 Series processors, it combines advanced CPU, GPU, and NPU capabilities with support for up to 128GB of DDR5 memory, extensive connectivity, and flexible expansion options. With support for up to four independent displays, dual Ethernet, USB4, CAN-FD, and multiple M.2 interfaces, the MIO-5380 delivers the scalability and reliability required for demanding embedded systems deployed at the intelligent edge.

Product sample of Advantech MIO-5380
Features and CPU information (LC)

Features

  • AMD Ryzen Embedded P100 Series Processors and selected SKU support Extend Temp.
  • DDR5-5600 up to 128GB, with Sideband ECC
  • 4x Independent displays: eDP + 2x HDMI + 2x USB Type-C (DP Alt. Mode)
  • 2x LAN, 6x USB, 4x COM, 2x CAN-FD, I2C/SMBus, DC-in 12~24V
  • Expansion: 4x standalone M.2 slot: E-Key 2230, B-Key 3052, 2x M-Key 2280, and 1x MCIO (Support by Select SKU)
  • Supports EdgeBMC (for OOB control) & Software APIs, DeviceOn

CPU Information

Description Value
CPU AMD Ryzen AI Embedded P100
Chipset SoC
Silicon Vendor AMD
CPU Cores 12
Max TDP 28W
NPU Yes
Watchdog Yes
CPU Family AMD Ryzen Embedded
CPU Family Filter AMD Ryzen

 

SPEAK TO OUR EMBEDDED EXPERTS

Advantech Logo

Advantech logo

 

Related Documents MIO-5380

Related Documents

 

Embedded Compute Overview (GBL)

Embedded Compute Solutions

See a wide range of Embedded Compute solutions including Industrial and Semi-Industrial Motherboards, Panel PCs, Rugged Tablets and much more.

Embedded Compute - Industrial Motherboard - MIO 2375
Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

x86 (HV2)

AMD x86 Embedded

The new standard in embedded innovation.