Custom Meta Tags
Hero Banner NEW
COM HPC (SubNav)
Title (LC)

COM HPC

Intro (MM)

COM-HPC – Server-grade power in an Edge-size package

Avnet Silica’s COM-HPC modules are designed and manufactured in Germany meeting the highest quality standards. COM-HPC brings high-end processing power to modular embedded compute, unlocking top-end processing capabilities for edge-based industrial applications such as artificial intelligence and live media analytics in industries such as security, medical and robotics.

Scroll down to browse our latest modules, carrier boards and starter kits or contact us if you can't find exactly what you need.

GET IN TOUCH

COM HPC Logo
What is COM HPC (LC)

What is COM-HPC?

COM-HPC® is a new Computer-on-Module standard designed specifically for High-Performance Computing. It does not replace the COM Express® standard, but extends the Computer-on-Module idea to very powerful client and server-class processors, providing an unmatched infrastructure of high-end interfaces. COM-HPC® is governed by the PICMG industrial group where it has recently been created by an international workgroup consisting of COM manufacturers including Avnet Embedded /MSC, semiconductor companies and infrastructure providers.

COM-HPC® Properties

Emerging technologies such as artificial intelligence, machine vision, edge computing and 5G network infrastructure require new levels of system throughput and interconnect bandwidth. The new COM-HPC® standard is well equipped for addressing ever increasing work load demands. PCI Express connectivity at Gen 4 and 5 speed can scale up to 65 lanes. Multiple network options allow for Ethernet ports covering 1G to 100G bandwidth. A variety of module form factors ranging from small to tall provide the right mix of board flavors for different performance classes. The new form factors support high performance CPUs with the need for high power and sufficient cooling, large memory arrays and I/O rich feature set.

COM HPC stack

COM-HPC® Client
49x PCIe
2x MIPI-CSI
2x 25GbE KR
3x DDI
2x BaseT (up to 10 Gb)
2x SoundWire, I2S
4x USB4
4x USB 2.0
2x SATA
eSPI, 2x SPI, SMB
2x I2C, 2x UART
12x GPIO

COM-HPC® Server
65x PCIe
8x 25GbE KR
BaseT (up to 10 Gb)
2x USB 4
2x USB 3.2
4x USB 2.0
2x SATA
eSPI, 2x SPI, SMB
2x I2C, 2x UART
12x GPIO

 

COM HPC size comparison

For COM-HPC®, new mezzanine connectors are employed which warrant superior signal transmission characteristics for ultra-high-speed interfaces such as PCIe Gen 5, USB 3.2 and 100GbE.
Two types of COM-HPC® interface schemes are specified to serve different classes of applications. COM-HPC® Server enables an extended bulk of PCIe lanes and Ethernet ports and is well suited for server and communications applications requiring very high system throughput and extensive I/O connectivity. COM-HPC® Client focuses on graphics oriented tasks such as in gaming, medical or surveillance applications, and comes with a variety of graphics interface options, while still providing decent I/O connectivity on PCIe and network. To span a wide range of applications and meet different performance classes a variety of module form factors are available.

Three formats are primarily intended for COM-HPC® Client computer modules:
Size A: 95 x 120 mm
Size B: 120 x 120 mm
Size C: 160 x 120 mm

For COM-HPC® Server modules, two form factors have been defined:
Size D: 160 x 160 mm
Size E: 200 x 160 mm

The larger base width as well as length of COM-HPC® Server module formats reflects the floor space requirements of powerful server and communication systems for CPU size and cooling requirements, number of memory module slots and potential need for H/W accelerators (FPGAs, GPUs). The smaller form factors with narrow base are intended for leaner systems e.g. such as featuring cost effective system-on-chip.
Depending or application needs, carrier solutions can be designed either to the Server or Client interface specification and will support either the larger or narrow module sizes.

COM HPC tech partners (LC)

COM HPC technology partners

Our COM HPC module range leverages technology from major processor developers, including Intel and Qualcomm.

Intel Logo
Qualcomm Logo

Compute Module Title (LC)

Other Compute Module Solutions

COM HPC Product Selector (GBL)

Product Selector Tool

Browse COM-HPC Modules

The latest COM-HPC modules and carrier boards are available via our embedded product selector tool. Should you need support, please contact our embedded product experts who can advise you on the best selection for your needs. 

Product Selector Tool
SMARC (GBL)

Solution

SMARC

Avnet Silica is the leading designer and developer of the SMARC design standard, an open-source platform for embedded computing.

SMARC logo
COM Express (GBL)

Solution

COM Express

Avnet Silica designs and manufactures the largest range of COM Express design standard modules in the industry. Built to unlock mainstream processing power in rugged edge applications.

COM Express
OSM (GBL)

Solution

OSM

Avnet Silica is the leading developer of the OSM standard in modular embedded computing design. OSM modules are designed for the smallest possible form factor without compromise on versatility.

OSM Logo
qseven (GBL)

Solution

Qseven

Qseven® is a popular embedded Computer-On-Module standard for entry level performance and low power applications with a very attractive price performance ratio.

QSeven Logo
Talk to the experts (MM)

Talk to the experts!

Need technical support?

Let us know about your product or your challenge and our team will be in touch to discuss how we can support you. 

CONTACT US

 

Modal
Contact Us

Submit your inquiry via the form below.