Custom Meta Tags
AVS Manufacturer Hero

Manufacturer

AVS TrueSense Title (MT)

TrueSense

AVS TrueSense Body (MM)

TrueSense is an innovative technology company specialising in Ultra-Wideband (UWB) ranging and radar solutions, Edge AI, and IoT software platforms. The company develops both hardware and software in-house, combining advanced wireless sensing technologies with intelligent edge processing to enable secure, accurate, and scalable real-time location, presence detection, tracking, and monitoring applications.

Built on NXP's Trimension™ UWB technology, TrueSense offers a portfolio of modules, development kits, tags, and platform solutions designed to accelerate the deployment of next-generation connected systems. Its technology supports applications across smart mobility, smart homes, industrial automation, asset tracking, access control, occupant detection, healthcare monitoring, and smart infrastructure.

Through its comprehensive ecosystem of hardware, firmware, software, and cloud-enabled platforms, TrueSense helps customers accelerate innovation and bring advanced sensing solutions to market more quickly and efficiently.

microchip logo
NXP chipsets (LC)

UWB and radar sensing modules based on NXP chipsets

Truesense is supporting UWB and Radar Sensing Modules based on NXP Chipsets. Please find below the list of chips and modules, along with their target applications. With a very comprehensive Software Ecosystem, TrueSense supports the complete solution and helps achieve a fast time-to-market.

NXP Chipset TrueSense Module Application
SR040 DCU040 UWB Tag
SR150 DCU150 RTLS Anchor / Access control
SR250 TSSR250 RTLS / 3d-AoA / Radar sensing
SR040 T-Tag Complete RTLS Tag

 

TrueSense software capabilities

TrueSense UWB Ranging Software

Native SDKs AT command interface Smartphone Apps RTLS TDOA
  • Based on NXP SDK for QN9090 MCU
  • C code
  • Available for FreeRTOS, Linux, Android, Zephyr
  • Demos for all use cases, including secure ranging
  • HW and OS abstraction layers for easy portability
  • Ported already onto NXP W23, W45, W71, Nrf52/nrf53 series, Esp32, Arduino, Zephyr OS
  • Running on UWB DevKit & T-TAG boards
  • Traditional command line interface over UART
  • Demos for most use cases
  • Fastest path to PoC projects
  • Documentation and examples available on GitHub repository
  • Plenty of Two-Way Ranging use cases examples
  • Reference implementations for iOS (iPhone 11+) and UWB-enabled Android smartphones based on Apple's Nearby Interaction API and Android UWB Jetpack library 
  • Source code available on GitHub repository
  • Basic Reference implementations of RTLS Library for TDOA only 
  • Full 3D Time Stamps RTLS TDOA Library to run as Triangulation Server (C++, Posix)

 TrueSense UWB Radar & AI Software

AI Tools TyBOX DATA SETS Tiny ML Meshed

Target low-cost MCU and small RAM size: 

 

  • Given a Neural Network defined through the TensorFlow syntax and given a target RAM size and MCU, it will statically verify that the NN fits into the required memory size
  • Split the NN into two stacked subnets

 

Self-retraining:

  • Feature recognition subnet
  • Classification subnet
  • Allows on-device self-retraining of the classification subnet that makes it adapt to local context changes

 

Partially reusable vs different silicon 

 

  • Presence vs absence
  • Behaviour analysis 
  • Breathing & Apnea
  • Pets recognition 
  • Fall detection
  • People tracking
  • People counting
  • Gesture recognition

Neural Networks 

 

  • Presence & behaviour
  • Breathing & Apnea
  • Fall detection 
  • Breathing typology (age)
  • Tracking
  • Pets recognition
  • Occupancy detection, counting people in a car
  • Gesture recognition

Radar + Ranging 

 

  • AI TinyML "prediction algorithm" of people's intentions
  • Ranging (to track tagged assets) + Radar to detect untagged presence simultaneously 

Featured products 

Products (Tabs)

Product sample of TrueSense DCU 150

DCU150 is based on the NXP Trimension™ SR150 UWB IC, primarily designed for Anchor solutions in RTLS Systems, and includes 3 embedded PCB antennas, power management, clock control, filters, and peripheral components. With DCU 150, no RF design is required.

Key features

  • Easier design integration – no RF design expertise required;
  • The only SR150 module with already 3 pcb RF Antennas in the market;
  • Objects location in RTLS to a secure range precision of 10 cm and an angle precision of 3 degrees.

SEE DATASHEET AND MORE

Front side of TrueSense DCU040

Fully interoperable with IEEE® 802.15.4 HRP UWB standard.

The DCU040 module is based on the NXP Trimension™ SR040 UWB TAG-IC, primarily designed for UWB tags, and includes power management, clock control, filters, and peripheral components. With 1 embedded PCB antenna, it will be straightforward to use in customers' final designs.

Key features

  • Easier design integration – no RF design
  • Low power consumption to support coin cell battery
  • High-precision positioning applications with a non-Line-of-Sight precision of ±10cm
  • Secure

SEE DATASHEET AND MORE

TrueSense UWB Dev Kit

The UWB Dev Kit V.Mobile is designed to connect either UWB modules in an anchor/tag configuration or a UWB enabled Mobile Phone with UWB modules. The Kit allows for demonstrating the positioning in locating modules operating in TWR (Two-Way-Ranging) mode. Additionally, it can help build and evaluate Real-Time Location Systems (RTLS) using TDoA (Time-Difference-of-Arrival) mode.

Key features

HW

  • Vulkano Ev Kit including: 1 x DCU 150 & 1 x DCU 040 Adapter pluggable Boards;
  • T-TAG: Programmable TAG;

SW

Truesense Software Development Kit includes:
 

  • Firmware implementing a very simple, yet complete, API based on AT commands exposed over UART port, thus allowing for super easy integration with legacy devices.
  • Usage examples of AT commands are provided to demonstrate a wide range of use cases.
  • Source code of both iOS and Android UWB enabled apps to interact with the Kit from a mobile phone.

SEE DATASHEET AND MORE

TrueSense TSRR 250 - side view

TSRR250 is based on the NXP Trimension™ SR250 and supports either UWB RTLS Systems or UWB Radar applications. It includes 3 embedded PCB Antennas + 1 Radar antenna, power management, clock control, BPF filter, and peripheral components.

Key features

  • No RF design required;
  • Range precision: +/- 5 cm distance & 3º of angle;
  • Advanced Radar sensing with ML/AI applications such as:
    • Breathing & Apnea Monitoring;
    • Fall Detection;
    • Behavior Analysis;
    • It supports 360º for 2 Way Ranging thanks to its 3 connectors for a 7 antennas kit add on.

SEE DATASHEET AND MORE

Product Categories (HTML)
Spot Training Events (GBD)

Training & Events

Learning for better, faster projects builds

Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Customer asking question at seminar.
Spot Supply Chain Solutions (GBD)

Solutions

Supply Chain Solutions

Our industry-recognised supply chain experts can help you assess your supply chain health and manage future expansion.

Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | For anything else, head over to our contact form.

Newsletter Subscription (GBD)

Newsletters

Sign up to our newsletters

Join over 10,000 like-minded individuals staying up to date with latest on market trends & insights, products, training opportunities and more!

Customer reading newsletter on tablet.