Custom Meta Tags
AVS Manufacturer Hero

Manufacturer

Elmos Semiconductor

Elmos

elmos-semiconductor-body

Elmos Semiconductor is a developer and manufacturer of semiconductor-based system solutions, best known for the development, production, and sale of mixed-signal semiconductors. Numerous application opportunities exist in industrial and consumer goods applications, for example in motion detectors, gesture and movement recognition, smoke detectors, or products with electric motors.

Product Categories (HTML)
Elmos Products (Tabs)

With more than 20 years of experience in developing for passive safety systems ICs (up to ASIL-D), Elmos offers reliable IC solutions for demanding applications. They have highly integrated system basis chips that enable airbag control units (ACUs) and multi-channel PSI5 transceivers to connect peripheral sensors to the ACU. Furthermore Elmos has application-specific power supplies, i.e. Automotive USB power supplies and power supply for antenna modules. In addition to that, Elmos offers a comprehensive in-vehicle network portfolio and smart power supply solutions that enable electrification of the vehicle (e.g. fuse drivers).
 

Part number Airbag ADAS Comfort Communication
module
Exterior Head
unit
Power
converter
Powertrain
control
systems
E521.40 ✔ ✔ ✔ ✔       ✔
E521.41 ✔ ✔ ✔ ✔       ✔
E981.07 ✔   ✔ ✔       ✔
E981.08 ✔   ✔ ✔       ✔
E521.25       ✔        
E522.40           ✔    
E981.20 ✔              
E981.21 ✔              

Elmos is the #1 in Ambient Light Control with more than 30m sold LIN RGB Controllers IC to the field. The automatic LIN addressing simplifies the integration of RGB modules and supports homogeneous light of any color from -40°C to +125°C. Elmos Rear Light solutions setting the standard by constant light intensity at high operating temperatures, reliable diagnosis of LEDs or branches and the brightest LED lighting through best-in-class thermal management.
 

Part number Comfort Exterior light Head unit Interior light Power converter
E521.21 ✔ ✔      
E521.23 ✔ ✔      
E521.31 ✔     ✔  
E521.36 ✔     ✔  
E522.31/E522.33   ✔      
E522.32/E522.34   ✔      
E522.80-83   ✔ ✔ ✔  
E522.84-87 ✔ ✔   ✔  
E522.10 ✔ ✔ ✔   ✔

Elmos offers highly integrated motor control ICs with best performance and low system cost. The products of Elmos are benchmark for low noise and high efficiency. They have a broad product portfolio for DC, stepper and BLDC motors from 12V to 48V board net. They also have advanced motor control algorithms for sensorless drives.
 

Part number Actuator Comfort Engine
cooling
Exterior HVAC
system
ICE Pumps Relay
driver
Safety Valves
E520.01       ✔ ✔          
E520.02       ✔ ✔          
E520.03       ✔ ✔          
E523.30 ✔ ✔ ✔ ✔ ✔         ✔
E910.72         ✔          
E523.01 ✔ ✔ ✔   ✔ ✔ ✔ ✔ ✔  
E523.52 ✔ ✔ ✔   ✔ ✔ ✔   ✔  

Pioneering in automotive gesture control Elmos develops and produces optical sensor solutions to detect basic or advanced gestures for the touchless control of different system.

Elmos enables innovative sensing technology that is not only reliable but also eco friendly. In addition to presence and motion detection they also offer solutions to detect rain, light and smoke.
 

Part number Comfort Human Machine Interface (HMI)
E527.04 ✔  
E909.21   ✔

Elmos offers Ultrasonic solutions and is with more than 950m sold ICs the global market leader in Ultrasonic Park Assist Control.

The broad ASSP product portfolio contains everything from the most cost affordable Direct Drive IC to the highest performance solution to enable object localization as well as level and flow measurement. Elmos also develops LiDAR key components that include high efficient optical CMOS receivers (SPAD arrays and SiPMs) and LiDAR readout ICs.
 

Part number ADAS
E524.08 ✔
E524.09 ✔
E524.24 ✔
E524.32 ✔
E524.33 ✔

 

 

With more than 15 years of experience in automotive and industrial pressure sensing Elmos offers a small portfolio of Sensor Signal Processors. Elmos supports all standard sensor interfaces as well as safety applications. Elmos supports not only the lowest BOM cost at best performance, they also have unique features like integrated shunt resistors, power line communication and bridge current measurement.
 

Part number Comfort Pressure
E520.42 ✔ ✔

 

 

AVS Elmos video (LC)

The next smart device: The Car

Silica Elmos Semiconductor NPI teaser (Table)
Image Product Description Link New
Long Copy

Further information

NPI Title Script
elmos environmental
Spot Training Events (GBD)

Training & Events

Learning for better, faster projects builds

Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Customer asking question at seminar.
Spot Supply Chain Solutions (GBD)

Solutions

Supply Chain Solutions

Our industry-recognised supply chain experts can help you assess your supply chain health and manage future expansion.