Custom Meta Tags
Hero Banner
Sub Navigation
Title and Intro (LC)

AMD EPYC™ Embedded Family

Scalable, secure compute for demanding embedded applications

Key Benefits (MM)

AMD EPYC™ Embedded processors combine high-performance x86 compute with scalable architecture, advanced security and long lifecycle support for demanding embedded applications.

Designed for compute-intensive and always-on environments, the AMD EPYC™ Embedded family spans a broad range of performance and configuration requirements across networking, storage, industrial edge, security, healthcare and test and measurement applications.

AMD EPYC Embedded Processors
Applications table (LC)

Key benefits

AMD EPYC embedded processors embedded compute icon

High-performance embedded compute

Scale processing performance to meet demanding embedded workloads, with the AMD EPYC™ Embedded portfolio offering configurations ranging up to 192 cores.
AMD EPYC embedded processors scalable icon

Scalable architecture


Choose from a broad portfolio of processor options and core configurations to address different workload, performance and system requirements.
AMD EPYC embedded processors security icon

Advanced security


Protect sensitive workloads and data with features including confidential computing, memory encryption and platform attestation.
AMD EPYC embedded processors lifecycle icon

Long lifecycle support


Support long-term embedded and industrial deployments with product availability of up to 10 years.

Avnet Silica and AMD logo (sHTML)

 

AMD Webinar Spotlight (GBL)

Training & Events

Discover why AMD x86 Embedded Processors are the Right fit for You

Not all x86 embedded processor suppliers are the same. With AMD products, you should expect leadership performance, longevity, and reliability to power your bespoke embedded applications and offer scalability and differentiation for your customers.

A man is watching webinar
Model Specifications Intro and table (LC)

Model Specifications

  # x86 CPU Cores GPU Compute
Units (CUS)
Display
Interfaces and Resolutions
(Up To)
PCIE®
Lane (Up To)
Package Storage
Interface
Power (TDP) Process Technology
Ryzen™ Embedded 9000 Series
High-Performance
6 to 16 “Zen 5” 2 Four 4K@60 28L Gen5 AM5 NVMe 65-170W 4nm
Ryzen™ Embedded 8000 Series
High-Performance
6 to 8 "Zen 4" 8 - 12 Four 4K@60 20L Gen5* FP7r2 NVMe 15-54W 4nm
Ryzen™ Embedded 7000 Series
High-Performance
6 to 12 "Zen 4" 2 Four 4K@60 28L Gen5* AM5 NVMe 65-105W 5nm (CCD)/6nm (IOD)
V3000 Series
High-Performance
4 to 8 “Zen 3” Up to 8 Four 4K@60 20L Gen4 FP7r2 NVMe, SATA 10-54W 6nm
V2000 Series
High-Performance
6 to 8 “Zen 2” 5 - 7 Four 4K@60 20L Gen3 FP6 NVMe, SATA 10-54W 7nm
R2000 Series
Mid Range
2 to 4 “Zen+” 3 - 8 Four 4K@60 16L Gen3 FP5 eMMC, NVMe, SATA 12-54W 14nm

*Can be expanded up to 44 Lanes with the AMD x670 chipset.
 

Designed applications (LC)

Designed for demanding embedded applications

The combination of scalable compute performance, high I/O capability, security and long lifecycle availability makes AMD EPYC™ Embedded suitable for a broad range of applications.
 

Key applications table (LC)

Key applications Key benefits for application
Networking

Support switches, routers, edge gateways and 5G infrastructure with scalable compute, PCIe bandwidth and security capabilities.

Security Address demanding firewall, gateway and VPN appliance requirements with hardware-enforced security, encryption and high I/O bandwidth.

Storage

Combine compute density, memory bandwidth and PCIe connectivity for modern storage applications.

Industrial edge

Bring high-performance compute and I/O to distributed and latency-sensitive industrial edge server environments.

Healthcare

Support secure, compute-intensive healthcare applications including diagnostics and AI-driven insights.

Test & measurement

Enable high-performance processing, extensive I/O and secure data handling for advanced test systems.

 

x86 contact EPYC (sHTML)

Supporting your AMD x86 design

Whether you are developing a new system or evaluating a new embedded computing platform, our technical specialists can help you explore the right approach for your application. 

>> Processor and platform selection 

>> Embedded board and system options

>> Application and system-level design support

>> Complementary technologies for the wider design

>> Support from evaluation through to production

Ready to explore AMD EPYC™ Embedded for your next design?

Talk to our AMD specialists about your application and find the right platform for your requirements.

 

From processor to platform (LC)

From processor to platform

Selecting the right processor is only the starting point. Our embedded compute portfolio can help you evaluate AMD EPYC™ Embedded technology as part of the wider system, including board-level and computing platforms suited to different application, performance and form-factor requirements.
 

x86 (HV2)

AMD x86 Embedded

The new standard in embedded innovation.

Modal - AMD x86
Contact us

Submit your inquiry via the form below.