Custom Meta Tags
Hero Banner

Molex

AirBorn N-Series 0.635mm - Main Title

AirBorn N-Series (0.635mm)

AirBorn N-Series 0.635mm - Mixed Media

The Nanominiature connectors are engineered for applications where minimizing size and weight is critical. Molex’s rugged N Series Nano-D connectors are specifically designed to deliver compactness without compromising on ruggedness and reliability, making them ideal for mission-critical environments. These durable metal shell connectors are commonly employed in unmanned aerial vehicles, air taxis, satellites, petrochemical plants, medical devices, and more.

The N Series is offered in I/O pre-terminated flying leads, as well as vertical and right-angle board-mount configurations with SMT or PTH terminations. Molex’s N Series Nano-D connectors meet or exceed MIL-DTL-32139 performance standards. With a wide range of configurations available, you can visit our Military Part Cross Reference to find the part that best suits your requirements.

The Nanominiature connectors are designed for applications where reduced size and weight are critical.
Airborn N series Video - Static HTML
Static HTML_1


Features

  • 0.025" (0.64mm) contact spacing
  • 1 & 2 row options
  • 9-91 contacts
  • 3 reliable points-of-contact
  • Vertical, right-angle, I/O & connector saver models
  • Metal body
  • MIL-DTL-32139 qualification
Molex Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

AirBorn N-Series - Resources - Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE