Molex's M series family of rugged micro-miniature Micro-D connectors are ideally suited for a very wide range of applications where ruggedness, reliability, small size, and lightweight are critical. Molex M Series Micro-D Connectors feature MIL-DTL-83513 contacts on 0.050" (1.27mm) centers in arrangements of 9-128 contacts. They are avalable for PCB, Solder Cup, and Flex terminations and are supplied as QPL or commercial vaiations. Molex space-grade Micro-D Connectors meet NASA outgassing requirements and have flight heritage. Molex M Series products are used in radar systems, avionics, engine controllers, missile systems, head-mounted displays, unmanned vehicles, and robotics. We manufacture high temperature versions are designed to handle temperatures seen in down-hole applications, satellites, launch systems, process manufacturing, engine systems, and more. M Series Micro-D interconnects are available in I/O cable mount or vertical and right-angle boardmount, including panel mount designs. A high-speed version is available under the MicroSI offering. In addition, Molex can design and manufacture special configurations for your exact application.
Features
- 0.050" (1.27mm) contact spacing
- Sizes 9-128 contacts
- Board mount available in SMT, PTH or Card Edge terminations
- IO available as solder cup or with flying leads
- Metal and plastic body options
- Rugged Low Profile Body available
- 4 reliable points-of-contact
- Backshells, Connector Savers & Dust Covers available

Ask an Expert
Have a question? Our regional technical specialists are on hand to help.