Custom Meta Tags
Hero Banner
Sub Navigation
Long Copy

Flex Power Modules 5G power solutions

Ericsson PM Logo HTML

Flex Power Modules PKB4216HD PKB-C Series Spotlight

Flex Power Modules

PKB4216HD PKB-C series fully regulated DC-DC converters

PKB4216HD series fully regulated eighth brick DC-DC converters feature a 36V to 60V input range and an output range of 40V to 55V at up to 5A, offering an output power of 250W.

Flex Power Modules BMR683 Series 500 W DC-DC Converter Spotlight

Flex

BMR683 series 500 W DC-DC converter

BMR683 is a powerful isolated DC/DC converter in a quarter brick format.

Flex Power Modules PKM4516HD PKM-D Series Spotlight

Flex Power Modules

PKM4516HD PKM-D series DC-DC converters

The PKM4516HD features an output range of 25V to 55V at 10A (nominal 50V/10A = 500W). This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules PKM4516AD PKM-D Series Spotlight

Flex Power Modules

PKM4516AD PKM-D fully regulated DC-DC converters

The PKM4516AD features an output range of 14V to 35V at up to 18A, offering an output power of up to 504W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules PKJ4716H PKJ4000 Series Spotlight

Flex Power Modules

PKJ4716H series DC-DC converters

The PKJ4716H features an output range of 25V to 55V at up to 14A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Flex Power Modules PKJ4716A PKJ4000 Series Spotlight

Flex Power Modules

PKJ4716A PKJ4000 series DC-DC converters

The PKJ4716A features an output range of 14V to 35V at up to 25A, offering an output power of 700W. This makes it ideal for both LDMOS and GaN based RFPA applications.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image