Custom Meta Tags
Hero Banner_3-NJ

Healthcare Solutions

Sub Navigation
Long Copy

Artesyn Power solutions for medical applications

Artesyn's range of medical power supplies includes open frame, enclosed, fanless, and configurable models as well as external medical AC adapters and DC-DC modules. An AC-DC medical power supply unit (PSU) or medical DC-DC module from Artesyn comes with the backing of one of the largest medical grade power supply manufacturers in the world.

Most designers nowadays elect to use standard commercially available medical grade power supplies, or seek the help of a specialist power supply company to create a customized medical PSU.

Using power supplies that meet medical requirements, and are already pre-approved to the EN60601-1 safety standard, helps medical device and system manufacturers speed up compliance testing of their own products. Medical OEMs can also use medically approved power supplies to minimise the risk of encountering unexpected development problems outside their own area of expertise, which might negatively impact launch targets.

Download Artesyn Power's healthcare brochure to explore the full range.

DOWNLOAD BROCHURE

 

Featured products

Artesyn Embedded Technologies Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Artesyn iHP series

Artesyn

iHP series intelligent power system

The Artesyn iHP configurable intelligent power system is designed to provide high accuracy, resolution and stability as a programmable voltage or current source for industrial and healthcare applications.

Artesyn LCC600 series - Product Spotlight

Artesyn

LCC600 series 600W conduction cooled AC-DC power supply

The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12V, 28V, 36V or 48V.

Artesyn Embedded Technologies ADH700 Series DC-DC Converter power module
Artesyn LCM3000 GBL

Artesyn

LCM3000 series 3000W power supply

LCM3000 series AC-DC single-output enclosed power supplies can supply up to 3000 watts output power and come with medical and industrial safety approvals.

Right Rail Card Dark

Medical power supply requirements

Discover the safety criteria and specifications for any medical equipment connected to a mains power supply to monitor, diagnose and treat a patient.

Learn More
Right Rail Card Dark_1

Design considerations for power supply operation in medical equipment

Learn about the importance of minimising audible noise and enabling a control interface for operation of a power supply in medical applications.

Learn More