Custom Meta Tags
Hero Banner

Infineon

Main Title

Powering the EV charging revolution

Mixed Media

Build faster, smarter EV chargers with Infineon's energy-efficient semiconductors (CoolSiCTMMOSFETs, IGBT modules, EiceDRIVERTM, XMCTM/AURIXTM/PSOCTM, XENSIVTM, AIROCTM, OPTIGATM) for higher efficiency, power density, security, and scalable designs from home to ultra-fast stations.
 

Infineon EV charging solutions: Advanced semiconductors for AC and DC charging systems

Infineon Technologies stands as the market leader in power electronics, driving the EV charging revolution with a comprehensive, one-stop portfolio of energy-efficient semiconductors tailored for both high-power DC fast charging and cost-effective AC charging. 

As global demand for electromobility surges toward zero-emission targets by 2050, Infineon's solutions enable ultra-fast DC charging - delivering up to 80% battery capacity in under 10 minutes, comparable to traditional refueling - while AC options provide reliable, affordable charging for homes, workplaces, and public spaces. Leveraging advanced technologies such as 600 V CoolMOS™ SJ MOSFETs (P7 and CFD7 series), CoolMOS™ 8, 650 V IGBT TRENCHSTOP™ 5, and 650 V/750 V/1200 V CoolSiC™ MOSFETs and Schottky diodes, alongside EiceDRIVER™ gate drivers, XMC™ and AURIX™ microcontrollers, modular CoolSiC™ Easy Modules, IGBT EconoPACK™/EconoDUAL™, AIROC™ connectivity, PSoC™ 6 MCUs, XENSIV™ sensors, NOR flash, CoolSET™ power supplies, and OPTIGA™ security, Infineon delivers superior efficiency, exceptional power density, high-frequency operation with minimized losses, seamless scalability for >100 kW systems, and robust protection features.

Long Copy - AC EV description

AC EV Charging

Infineon delivers a comprehensive, end-to-end portfolio of optimized semiconductors for AC EV charging, empowering designers to create compact, cost-effective, and highly secure Level 2 wallboxes and stations that balance efficiency, user experience, and smart IoT integration. As EV adoption accelerates, our solutions address the critical demands of reliable connectivity, secure data processing, tamper-proof transactions, and noise-free power management - enabling efficient AC-to-DC conversion on the vehicle side while supporting advanced features like OTA firmware updates, smart grid compatibility, Matter integration, and real-time monitoring.


Benefits:

  • Compact, cost-effective devices
  • High-performance microcontrollers
  • Accurate current sensors
  • Secure & tamper-proof transactions
  • All-around component coverage
  • Reliable, long-range connectivity
  • Robust performance
  • End-to-end AC EV charging solutions
  • Noise-free auxiliary power ICs
  • Comprehensive memory portfolio
  • Fast, reliable, secure data storage

Long Copy - DC EV description

DC EV Charging

Infineon Technologies empowers the next era of electric mobility with comprehensive, one-stop DC EV charging solutions designed for efficiency, scalability, and reliability—from compact urban chargers to ultra-high-power highway stations exceeding 350 kW. As EV adoption accelerates—with sales rising approximately 25% in Q1 2024 per the International Energy Agency—high-power DC fast charging eliminates range anxiety by delivering up to 200 km of range in just seven minutes, rivaling the convenience of traditional refueling. Infineon's broadest portfolio enables modular, bidirectional designs supporting V2G, power backup, and household energy buffering, while ensuring long-lifetime performance, secure data communication, and seamless integration across the entire system.


Benefits:

  • Powerful charging infrastructure
  • Reliable & long-lifetime chargers
  • Broadest portfolio on the market
  • Combined system solution offering
  • CoolSiC™ for reduced charging time
  • Product range for higher efficiency
  • System competence
  • Increased power density
  • PSOC™ Control: optimized algorithm exec.
  • Lower conduction & switching losses

Static HTML

Key products

Static HTML - products

MCU (Microcontrollers)

Powering the EV Charging Revolution

Explore Infineon's 32-bit PSoC™ Arm® Cortex® Microcontrollers:
 

 


Memory

Powering the EV Charging Revolution

Discover Infineon's Memory Solutions:
 

 


AUX Power

Powering the EV Charging Revolution

Check out Infineon's AC-DC Integrated Power Stage - CoolSET™:
 

 


Sensors

Powering the EV Charging Revolution

View Infineon's Current Sensors:
 

 


Security

Powering the EV Charging Revolution

Learn about Infineon's OPTIGA™ Embedded Security Solutions: