Custom Meta Tags
AVS Security Hero Banner
Sub Navigation
Product modification center Title (MT)

Product modification center

EMEA Logistics PMC Intro (MM)

With a capacity to program over 40 million units and to tape and reel 45 million units, Avnet Logistics in Poing (Germany) currently operates the largest product modification center in Europe. To ensure compliance with applicable regulatory requirements, Avnet maintains a variety of certified management systems , e. g. on quality, environmental and health & safety management. For an overview of our certificates, please visit Certifications | Avnet.

To avoid soldering problems Avnet Logistics supplies moisture sensitive devices in dry packs. Dry packing is performed strictly in accordance with the manufacturer’s guidelines. When necessary and indicated, Ovens are employed to bake & dry components at low temperature. That way Avnet Logistics ensures that devices arrive at the customer site in perfect condition.

State-of-the-art automated and manual equipment satisfies almost all industrial programming and tape & reel requirements for all major semiconductor products. These services are available to all clients of Avnet’s European component distributors and supports them optimising their value chain. Irrespective of the quantity, a full production run, a small evaluation batch or prototyping, Avnet Logistics has the equipment and the expertise to service all state-of-the-art product modification requirements at the fastest possible turnaround. 

EMEA Logistics PMC (Tabs)

Programming service equipment 

Avnet Logistics programming department supports devices for all applications: Microcontrollers, Flash, FPGAs, EEPROMs, PROMs, EPROMs and PLDs. Serial and parallel pick and place handling systems ensure precision processing of all package and device types, including (T) QFP, (µ) BGA, TSOP, SON, SOIC, PLCC and DIL.

Automated programming equipment can handle components from and to tubes, trays or tapes. Various manual programming stations are ideal for exotic devices that require special adapters.


Automated programming equipment

  • 2 Data I/O PSV7000 pick&place machine
  • 3 Data I/O PS588 FC3 pick&place machines
  • 5 Data I/O PS388 FC3 pick&place machines
  • 4 Data I/O PS300/PP100 pick&place machines
  • 10 System General AP700 pick&place machines
  • 2 BP Microsystems BP4600 pick&place machines
  • 4 BP Microsystems BP4700 pick&place machines
  • 3 Microhandling MH200/240 handlers


Various universal and manual programmers

Vacuum oven for baking (drying) moisture-sensitive devices at low temperature. Oven for burn-in tests and component screening. Equipment for Dry-pack and Vacuum incl. Nitrogen flooding.   

Tape & reel

Avnet Logistics uses fully automated or manual tape equipment. Tape & Reel services encompass repacking products from trays and tubes onto reels as well as unreeling products and repacking them onto trays or tubes. These services are available as add-on to programming orders, but also as stand-alone services.

To ensure highest possible quality, state of the art 3D optical inspection systems are employed to measure the lead integrity and lead co-planarity. 
All materials and processes are in accordance with the EIA481D standard. On request, full peel-force test documentation is on-hand with every tape as well as Certificates of Compliance (CoC) for every tape material in use.
 

Tape and reel equipment

  • 2 ASTI Hexamaxx automated taping system with 3D inspection
  • 3 VTEK TM5100 automated taping system with 3D inspection
  • 1 ASTI TR48 MK3 automated taping system with 2D inspection
  • 1 ASTI TR48 MK4 automated taping system with 2D inspection
  • 1 Systemation ST90 automated taping system with 3D inspection
  • 1 VTEK TM4400 automated taping system
  • Various manually operated taping machines


Optional 3D lead inspection / QA-Inspection

  • Gull wing leads, J-leads, (µ)BGA packages
  • 1 ICOS CI3050 automated tray to tray 3D lead inspection
  • 1 ICOS CI5250 automated tray to tray 3D lead inspection
  • Test equipment including peel strength analysers


Additional services

  • Peel Strength Analysis
  • Dry Backing
  • Burn-In Test
  • Nitrogen Flooding
  • Tape Through Inspection

 

Benefits of laser marking

  • High throughput
  • No manual handling
  • Low cost
  • Heat resistant
  • Consistent quality
  • No glue residues

Our equipment includes in-line systems integrated in pick and place machines as well as stand-alone laser markers. Using full-automatic tray and tube feeders, no manual handling of parts is necessary.

Labels

Labels are chosen for small quantities, samples or prototypes. 
Labels must be designed individually, printed and manually applied. They are sensitive to heat and other environmental influences as well as limited by the component size. Polyester labels are commonly used. Kapton™ labels are heat resistant up to 260 ºC and eligible for reflow soldering of SMD devices - however high priced. Labels are suitable for reels, tubes and trays, if components are too small to be labelled or laser marked.

Laser marking equipment

  • 1 YAG-lasers with tray handler
  • 1 YAG-lasers with tube handler

 

Security Spotlight (GBL)

Device Management & Provisioning

When you are expanding security coverage to connected devices, Avnet Silica will help you with the challenge of designing security schemes complying with both Information Technology (IT) and embedded hardware standards.