Custom Meta Tags
Hero Banner
Kontron K4131-P mITX Title (MT)

Kontron K4131-P mITX

Kontron K4131-P mITX main content (MM)

Industrial Motherboard supporting the AMD Ryzen™ AI Embedded P100 Processors

Useful jump links:

Kontron K4131-P mITX
Main body (LC)

The K4131-Px mITX Industrial Motherboard is based on AMD Ryzen™ AI Embedded processors, delivering high computing performance combined with integrated AI acceleration for demanding industrial applications. Featuring AMD Radeon™ RDNA 3.5 graphics integrated within the SoC, the platform enables advanced visual performance and supports complex multi-display configurations.

 

Supply is strictly limited

We now have the first samples of this product and its evaluation kits, but availability is extremely limited due to ongoing supply constraints. If you're planning a next-generation AI or edge computing design, now is the time to secure your evaluation platform. Speak to our embedded experts today to discuss your requirements and reserve a sample while stocks last.

Secure your evaluation kit to get started

Each Evaluation Kit includes:

  • K4131-Px mini-ITX Motherboard
  • Pre-installed thermal solution (35W TDP heatsink)
  • Mounted ATX I/O shield
  • Retail-style packaging for easy handling and evaluation

The package is ready for immediate evaluation right out of the box, allowing you to start hardware validation and software development with minimal preparation.

K4131-P Evaluation Kit

SPEAK TO OUR EMBEDDED EXPERTS

 

With support for up to four independent display outputs, including DisplayPort™ V2.0, USB4® / DisplayPort™ Alt Mode, embedded DisplayPort™ V1.4 with up to 4K resolution, and dual-channel 24-bit LVDS, the K4131-Px provides exceptional flexibility for modern HMI, visualisation, and edge-AI systems. An integrated NPU delivering more than 50 TOPs further enhances AI inference capabilities directly at the edge.

Designed for scalability and system expansion, the motherboard offers multiple M.2 sockets, including M.2 Key-M, Key-B, and Key-E, supporting NVMe storage as well as wireless and expansion modules. A comprehensive set of I/O interfaces is available, including dual LAN with 1GbE and 5GbE support with Teaming, USB4® Type-C, USB 3.2 Gen 2, multiple COM ports, and GPIO, enabling seamless integration into a wide range of industrial systems.

Engineered for 24/7 continuous operation and supporting an extended operating temperature range from -10 °C to +60 °C, the K4131-Px meets the reliability requirements of industrial environments. It is ideally suited for a broad range of vertical markets, including industrial automation, AI-enabled edge computing, digital signage, and intelligent embedded systems.

Features

  • AMD Radeon™ RDNA3.5 Graphics (within SoC)
  • 4x DisplayPort™ V1.4
  • Dual Channel LVDS (24Bit) and eDP V1.4 (4k) onboard
  • integrated XDNA™2 NPU with up to 50 TOPs
  • Dual LAN 1GbE/5GbE incl. Teaming support

Benefits

  • Highest quality through German engineering and production
  • Strict lifecycle management and reliable product maintenance
  • Comprehensive feature and tool set
  • Excellent technical support
  • Beneficial total-cost-of-ownership

CPU Information

Description Value
CPU AMD Ryzen AI Embedded P100
Chipset SoC
Silicon Vendor AMD
CPU Cores 6
Max TDP 28W
NPU Yes
Watchdog Yes
CPU Family AMD Ryzen Embedded
CPU Family Filter AMD Ryzen

Kontron Logo

Kontron logo

 

AMD Logo

 

K4131-P mITX Related Documents

Related Documents

 

Embedded Compute Overview (GBL)

Embedded Compute Solutions

See a wide range of Embedded Compute solutions including Industrial and Semi-Industrial Motherboards, Panel PCs, Rugged Tablets and much more.

Embedded Compute - Industrial Motherboard - MIO 2375
Supply is limited (sHTML)

Supply is limited

We now have the first samples of this product and its evaluation kits, but availability is extremely limited due to ongoing supply constraints. If you're planning a next-generation AI or edge computing design, now is the time to secure your evaluation platform. Speak to our embedded experts today to discuss your requirements and reserve a sample while stocks last.

 

SPEAK TO OUR EMBEDDED EXPERTS

 

 

Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team. 

Motherboard versions (sHTML)

Motherboard versions

Motherboard Processor (SoC) Graphics AMD Radeon graphics Memory
K4131-P2 AMD RyzenTM AI Embedded P121 4-Core @28W TDP 4.4 GHz GPU @ 2.7GHz
  • DDR5-5600
  • Two sockets
  • Max 96GB
K4131-P3 AMD RyzenTM AI Embedded P132 6-Core @28W TDP 4.5 GHz GPU @ 2.8GHz
  • DDR5-5600
  • Two sockets
  • Max 96GB
K4131-P6 AMD RyzenTM AI Embedded P164 TBD
  • DDR5-5600
  • Two sockets
  • Max 96GB
K4131-P7 AMD RyzenTM AI Embedded P174 TBD
  • DDR5-5600
  • Two sockets
  • Max 96GB
K4131-P8 AMD RyzenTM AI Embedded P185 TBD
  • DDR5-5600
  • Two sockets
  • Max 96GB
x86 (HV2)

AMD x86 Embedded

The new standard in embedded innovation.