Custom Meta Tags
Hero Banner
SMARC (SubNav)
Intro (MM)

Welcome to the SMARC Embedded Compute Standard

Avnet Silica has a vast range of SMARC modules and carrier boards from a portfolio of suppliers. Please scroll down the page to view the products, technology partners, evaluation kits and carrier board options. With lead times and prices varying between suppliers please get in touch and we can guide you through the ranges and market conditions to ensure you get the best solution to your demand profile and performance needs.

GET IN TOUCH

SMARC Logo
What is SMARC (MM)

What is SMARC?

The recent revision 2.1.1 of the SMARC® module standard (Smart Mobility ARChitecture) has become the best and most future-proof standard for small form-factor embedded modules. With 314 pins available on its inexpensive and robust MXM3 connector, SMARC® has ample space for proven and popular interfaces. In the new standard revision, PCIe now features 4 lanes instead of 3, USB now covers up to 2x USB 3.0 and up to 6x USB 2.0 interfaces, LVDS now supports two independent dualchannel connections which alternatively can be used for embedded DisplayPort (eDP) or for DSI, two Gigabit Ethernet ports are now supported, Audio has independent HDA and I2S ports and up to 4 UARTs are available. In addition to SPI, also eSPI is supported for attachment of peripheral devices on the baseboard or the application hardware. And still there are a lot of reserved pins left for future upgrades. Never before has it been so easy and natural to use Arm®-based and x86-based computer modules on a modern and up-to-date module standard.

SMARC® 2.0/2.1.1 Properties

The SMARC® 2.0/2.1.1 Standard uses the inexpensive MXM-3 connector which provides 314 pin connections. The connector is robust and proven, and there are versions available which are certified for automotive use. The edge contacts enable a low-resistance high-speed contact which is usable even for advanced signal speed up to Gigabit Ethernet, PCI-Express and SATA. The Standard defines two Module sizes: 82mm x 50mm (short size) and 82mm x 80mm (full size).

SMARC tech partners (LC)

SMARC technology partners

Our SMARC module range leverages technology from major processor developers, including AMD, Intel, NXP, Renesas, Rockchip, Qualcomm and STMicroelectronics.

AMD Logo
Intel Logo
NXP Logo
Renesas Logo
Rockchip Logo
Qualcomm Logo
STMicroelectronics Logo

Compute Module Title (LC)

Other Compute Module Solutions

Smarc Product Selector (GBL)

Product Selector Tool

Browse SMARC Modules

Browse our most recent SMARC modules via our product selector tool to find the perfect SMARC module for your product design. We can customise your modules and carrier boards, and make a full custom design depending on your scale and requirements.

qseven (GBL)

Solution

Qseven

Qseven® is a popular embedded Computer-On-Module standard for entry level performance and low power applications with a very attractive price performance ratio.

QSeven Logo
COM Express (GBL)

Solution

COM Express

Avnet Silica designs and manufactures the largest range of COM Express design standard modules in the industry. Built to unlock mainstream processing power in rugged edge applications.

COM Express
COM HPC (GBL)

Solution

COM HPC

Avnet Silica’s own range of COM-HPC modules are designed and manufactured in-house at our technology campuses in Europe and available worldwide.

COM HPC Logo
OSM (GBL)

Solution

OSM

Avnet Silica is the leading developer of the OSM standard in modular embedded computing design. OSM modules are designed for the smallest possible form factor without compromise on versatility.

OSM Logo
Talk to the experts (MM)

Talk to the experts!

Need technical support?

Let us know about your product or your challenge and our team will be in touch to discuss how we can support you. 

CONTACT US

 

Modal
Contact Us

Submit your inquiry via the form below.