Custom Meta Tags
Hero Banner

Build Smarter Motion Control

onsemi SmartENC ev-kit Title (MT)

onsemi SmartENC Evaluation Kit

SmartENC (MM)

Are you trying to find the right encoder for your application but you are not sure which solution fits the best? Kickstart your motor control project with the onsemi SmartENC ev-kit!

Mounting the latest NCS32100 inductive position sensor IC, this evaluation kit is an unmissable opportunity to get familiar with induction-based resolvers to track rotor position, without all the drawbacks of optical and Hall effect technologies, as it offers:

  • No loss of absolute position after power off (only when backup battery is used);
  • No need for manual recalibration;
  • No loss of precision due to the presence of strong EMI and dirt.
Rotary Encoder
How it works (MM)

How it works

Inductive sensing, as the name suggests, is based on mutual induction, hence the capability to impose (or “induce”) a voltage in a secondary coil by applying to it a magnetic field, related to a varying AC current flowing inside the primary coil.
The values of the inducted voltages in the secondary conductor are dependent on the number of turns, or coils, and on the distance of the two coils with respect to each other.

In the onsemi NCS32100 inductive sensor, the magnetic field is generated via a primary coil on the PCB, using an AC excitation source in the chip. The magnetic field couples with the rotor, which then induces voltages in the stator coils. Based on the voltages measured, the chip can derive the position of the rotor with high accuracy.

onsemi Rotary Sensor How It Works icon
What is provided (MM)

What is provided

Thanks to its minimal, all-in-one design and intuitive GUI software, the product guarantees an incomparable plug-and-play approach, allowing testing right away out of the box.

The physical system provided comprehensive of:

  • A rotor PCB, mechanically coupled to the shaft through ball bearings;
  • A stator PCB, hosting the NCS32100,excitation coil and sensing coils;
  • A stator PCB, hosting the STM master controller and the USB interface for power supply and communication to the PC;
  • Aluminum frame with NEMA23 mounting holes for easy industrial installation.

The coupling of the shaft with ball bearings allows to reach speeds up to 10000 RPM while an auxiliary supply could be integrated using the backup battery.

On the NCS PCB, a 2.5MHz UART sends the encoder signal to the STM controller, which acquires, decodes and communicates, via USB cable to the PC, the data to be displayed on the GUI.

onsemi Rotary Sensor What Is Provided icon
The software (MM)

The software

The GUI software, exclusively developed by N-and Embedded for Avnet Silica, is fully compatible with Windows 10 and 11 and features a clean, simple and interactive dashboard.

Through it, it is possible to:

  • Track the angular position in real time
  • Track the number of turns from reference position;
  • Plot of raw position;
  • Plot of speed in rpm.

Moreover, it offers a calibration functionality and the possibility to read/edit the register of the NCS32100 sensor.

onsemi Rotary Sensor The Software icon
Form (LC)

Request Design Files

Submit the form below to request detailed instructions.

 

ON Logo

 

N-and Group Logo (sHTML)

-and Group logo

 

Software GUI (RRCD)

Software GUI

Download the GUI software, exclusively developed by N-and Embedded for Avnet Silica.

DOWNLOAD GUI
SmartENC Software Package (GBD)

SmartENC Software Package

Unlock precision rotary sensing and seamless evaluation with the NCS32100 Evaluation Kit—your quick start to advanced inductive position measurement!

onsemi NCS32100 Evaluation Kit
Related links (LC)
Prod onsemi NCS32100 (RM)

onsemi

NCS32100

The NCS32100 is an innovative, easy to use, integrated solution designed for industrial applications and requirements.

onsemi NCS32100 - front side of the chip
Contact us (LC)

Have a question?

Get in touch:
Click here to find contact information for your local Avnet Silica team.