Custom Meta Tags
EBV - Solutions - CRA (HB)

Cyber Resilience Act (CRA)

EBV - Solutions - CRA - Partners (SN)
EBV - Solutions - CRA - Partners - Logos Static HTML

 

Espressif Logo
Infineon Logo
Microchip Logo
NXP Logo
Renesas Logo
STMicroelectronics Logo

 

EBV - Solutions - CRA - Partners Intro Static HTML

EBV and partners for Cyber Resilience Act compliance

On this page:

 

Espressif security highlights

Espressif has made wafer-level changes to the ESP32 series of devices (ECO Version 3). These changes introduce major improvements for security.

These improvements include:

  • Secure Boot verification based on RSA with a pubic key up to 3072 bits
  • Flash encryption
  • Disabling JTAG debugging and UART boot

ESP32 Simplified Flash Encryption Diagram

ESP32: Simplified flash encryption diagram

 

The keys used to ensure secure boot and encrypt the flash memory are stored in the one-time programmable (eFuse) on-chip memory. Once programmed, the eFuse memory can be configured to be inaccessible to any software running on the device; only the hardware on the device can read the keys.

The eFuse also controls the JTAG and UART security features. Once disabled via the OTP eFuse, the features cannot be re-enabled.

 

BROWSE ALL ESPRESSIF PRODUCTS AVAILABLE FROM EBV

 

Infineon Secure MCU and element

The Secure Enclave technology from Infineon can be found in its Optiga™ Trust M secure solution, with tamper-resistant hardware that is certified to Common Criteria EAL6+. It can be used alongside any MCU, MPU or application processor, and operates autonomously. The Optiga™ Trust M features include:

  • Common Criteria EAL6+ certification
  • ECC NIST curves up to P-512
  • RSA up to 2048
  • AES up to 256, HMAC up to SHA-512
  • TRNG
  • TLS v1.2 PRF and HKDF up to SHA-512
     

Infineon’s secure enclave technology can also be found in the PSOC™ Edge family of MCUs with hardware-assisted Machine Learning acceleration.

 

BROWSE ALL INFINEON PRODUCTS AVAILABLE FROM EBV

 

Microchip Secure PIC32

Microchip offers some of the industry’s most scalable security features available today. These features are backed up by Microchip’s hardware, software, tools and functions for implementing effective protection at the embedded level.

The security features available include:

  • Symmetric and Asymmetric Cryptography (secret and public key)
  • Integrity check monitors
  • Hardware Root of Trust (secure boot)
  • Secure firmware update (secure bootloader)
  • TRNG
  • Tamper detection
  • Secure key storage
  • And much more…

 

BROWSE ALL MICROCHIP PRODUCTS AVAILABLE FROM EBV

 

NXP Secure MCU and Secure element solutions

The NXP EdgeLock secure elements (SE) and secure authenticators (SA) have been developed to provide edge-to-cloud security by supporting a Root of Trust at the chip level. EdgeLock Secure Enclave is a standard feature in the i.MX 8ULP and i.MX 9 application processors.

NXP EdgeLock secure enclave

 

EdgeLock is an on-chip, self-contained subsystem with its own dedicated security core, ROM, and secure RAM. It can provide security features to the other processing cores on an SoC. This physically isolated architecture creates a secure perimeter around the other parts of the SoC, making secure key store management, cryptography and other security features simpler to implement.

 

BROWSE ALL NXP PRODUCTS AVAILABLE FROM EBV

 

Renesas RA Family with Secure Crypto engines

Renesas approaches security at the chip-level. Building security into the MCU provides an inseparable hardware Root of Trust.

The security features in the Renesas devices includes:

  • Integrated secure element functionality
  • Tamper resistance
  • Unlimited secure key storage
  • Hardware cryptographic acceleration
  • SPA/DPA resistance
  • Isolation technologies including Arm TrustZone
  • Device lifecycle management
     

Security runs through the Renesas product line, including:

  • RA Family of MCUs
  • RX Family of MCUs and RX Security Solutions
  • RZ Family of MPUs
  • Renesas Synergy platform

 

BROWSE ALL RENESAS PRODUCTS AVAILABLE FROM EBV

Renesas RA Family with Secure Crypto Engines Diagram

 

STMicroelectronics scalable security on MCU

ST’s STM32Trust offers a Trusted Execution Environment (TEE) on many of its MCUs. STM32Trust is built on the four pillars of secure hardware, Root of Trust, certifications & regulations, and software & services.

STM32Trust supports SESIP (Security Evaluation Standard for IoT Platforms, from the consensus-driven technical standards organization, GlobalPlatform), and the Platform Security Architecture (PSA).
 
Many of ST’s MCUs and the STM32 MPUs are PSA Certified Level 1, PSA Certified Level 3, or SESIP certified. TEE is a family of certified security services, developed and maintained by ST.

STM32 Trust

 

As an example, the STM32L0, L4 and L5 ultra-low microcontrollers feature:

  • Identification, Authentication, Attestation
  • Software IP protection
  • Secure storage
  • Secure boot
  • Crypto engine
  • And much more...

 

BROWSE ALL STMICROELECTRONICS PRODUCTS AVAILABLE FROM EBV

 

EBV - Solutions - CRA Contact Us (GBL)

Do you have a Question?

Contact EBV

Get in touch with our Security experts now.