Accelerate the shift to intelligent automation
Greater flexibility, resiliency and higher ROI across intelligent factories require advanced automation technologies. NXP offers the building blocks for sophisticated industrial automation systems that synchronize and orchestrate movements throughout the factory.
- Motor Control and Drives
- Industrial Comms and Networking
- Industrial Security
- Machine Learning
- Industrial HMI
Real-time control and integrated connectivity capabilities are essential for synchronized operations across robotic arms and entire factory floors.
Microcontrollers
i.MX RT101x - Crossover MCUs with Arm® Cortex®-M7 Core
i.MX RT101x crossover MCUs are part of the EdgeVerse™ edge computing platform and build on the i.MX RT crossover MCU series by providing additional low-cost LQFP packages, further simplifying board design and layout for customers. The i.MX RT101x MCUs run on the Arm® Cortex®-M7 core at 500 MHz.
Search PartsLPC553x/S3x - Advanced Analog Arm® Cortex®-M33-Based
MCU Family
The LPC553x/S3x MCU family further expands the world’s first general purpose Cortex-M33-based MCU series, offering significant performance enhancement, all on-chip RAM with Parity or ECC, renewed security features and precision analog additions, leveraging the cost-effective 40-nm NVM process technology.
Search PartsKV4x - Kinetis KV4x-168 MHz, High Performance Motor / Power Conversion MCUs based on Arm® Cortex®-M4
The Kinetis® KV4x family of MCUs is a high-performance solution offering exceptional precision, sensing, and control for some of the most demanding applications in motor and power control.
Search PartsDrivers
MC33926 - H-Bridge, Brushed DC Motor Driver, 5-28 V, 5 A, 20 kHz
The 33926 is a monolithic H-Bridge Power IC designed primarily for automotive electronic throttle control but is applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification.
Search PartsHB2000 - SPI Programmable 10 A H-Bridge Brushed DC Motor Driver
In line with the green revolution, electric motor control is moving very quickly in the direction of higher efficiency for motor drivers.
The HB2000 features provide:
- Safety and Protection: First NXP® H-Bridge motor driver designed using ISO 26262 processes in support of ASIL level C and D system qualification.
- Efficient thermal management: Integrated MOSFETs with temperature dependent current limit scheme to prevent excessive heating of device.
- Scalability: SPI programmable current limits and slew rates enable the use of the same motor driver for various motor sizes.
Motor Control Solutions Go Beyond The Silicon
Synchronized operations across production lines and smart factories means merging information technology (IT) and operational technology (OT) networks that use different protocols and network topologies.
LS1028 - Layerscape® 1208A Reference Design Board
The Layerscape LS1028A applications processor for industrial and automotive includes a time-sensitive networking (TSN) -enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks. Two powerful 64-bit Arm®v8 cores support real-time processing for industrial control and virtual machines for edge computing in the IoT. The integrated GPU and LCD controller enable Human-Machine Interface (HMI) systems with next-generation interfaces
Search PartsTJA1152 - Secure HS-CAN Transceivers with Standby Mode
NXP's new secure CAN transceiver TJA1152 provides a seamless and very cost-effective solution for securing classical CAN and CAN FD communication without cryptography. The TJA1152 belongs to a new generation of automotive high-speed CAN/CAN FD transceivers, offering security functions.
Search Parts
A compromise of an industrial IoT system could lead to financial, safety and environmental issues. This means security must be considered from the start of the design for optimal protection.
i.MX RT1170 - First GHz Crossover MCU with Arm® Cortex®-M7 and Cortex-M4 Cores
i.MX RT1170 crossover MCUs are part of the EdgeVerse™ edge computing platform and are setting speed records at 1 GHz. This ground-breaking family combines superior computing power and multiple media capabilities with ease-of-use and real-time functionality.
Buy NowEdgeLock® - SE051 Development Kit
The OM-SE051ARD is the flexible and easy-to-use development kit for the EdgeLock SE051 IoT Secure Element product family. It can be used in various ways, for example, via the Arduino interface compatible to any board featuring an Arduino compatible header, including many i.MX, LPC and Kinetis® boards or via a direct I2C connection.
Quick Start Guide | Application Notes
Buy NowLPC55S69 - ARM Cortex-M33 Microcontroller Development Board
The LPCXpresso55S69 development board provides the ideal platform for evaluation of and development with the LPC55S6x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance onboard debug probe, audio subsystem and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces.
Buy Now
ML/AI adds intelligence across the factory floors. Applications like anomaly detection and predictive maintenance capabilities are game-changers for efficient factories.
i.MX 8M Plus - Machine Learning, Vision, Multimedia and Industrial IoT
The i.MX 8M Plus family focuses on machine learning and vision, advanced multimedia, and industrial automation with high reliability. It is built to meet the needs of Smart Home, Building, City and Industry 4.0 applications.
Ø Power Management IC (PCA9450) for the i.MX 8M Plus family
Avnet i.MX 8M Plus Edge AI Kit
The Avnet i.MX 8M Plus Edge AI Kit consists of a SMARC System-on-Module(SOM) and an Industrial Carrier board bundled together with a dual camera adapter to provide a complete embedded computing system for prototyping new industrial systems and evaluating the capabilities of the NXP i.MX 8M device family. The high-performance NPU of the i.MX 8M Plus processor allows machine learning and Artificial Intelligence implementations with heavy compute demands to be pushed from the cloud down to the edge where low latency response can be critical for achieving end application goals.
When combining this development kit with the NXP eIQ™ Machine Learning Software Development Environment, many options for Inference Engines, Vision Libraries, and ML workflow can be used to quickly deploy applications needing the following types of model capabilities:
- Classification
- Object Detection
- Face Recognition
- Sequence Analysis
What's included
- Avnet i.MX 8M Plus SMARC SOM
-
Avnet EP5 SMARC Carrier
- Dual image sensor adapter and cable
- 10.1 inch touch display and cables
- Standard heat sink thermal management solution
- 12V power supply
- Quick start instruction card
Resources
- Avnet 1.MX 8M Plus Edge AI Kit Block Diagram
- Avnet MPU-MCU Solutions Guide - Jan 2022
- Avnet i.MX 8M Plus Edge AI Kit Product Brief
* New eIQ capabilities are added on a regular basis as the underlying model libraries and tools evolve over time.
Robust industrial-grade solutions featuring rich graphics capabilities transform complex manufacturing processes into legible and actionable displays for use nearly anywhere.
| KE1xZ | i.MX RT1160 | i.MX 8M Mini |
|---|---|---|
| KE1xZ MCUs are based on the Arm® Cortex®-M0+ core, running up to 72 MHz. These MCUs support up to 256 KB flash, 48 KB RAM, and a complete set of analog/digital features. The robust TSI module with up to 50 channels provides a high level of stability and accuracy to any HMI system. | Parallel LCD Display interfaces along the graphics accelerators and MIPI CSI/DSI interfaces are common capabilities used in the building control space - i.MX RT1160 provides support for these common HMI interfaces. | The i.MX 8M Mini applications processor blends advanced processing capabilities with sophisticated audio, video, and graphics to deliver low-power and high-performing solutions for embedded consumer and industrial applications. |
| MKE15Z64VFP4 | MIMXRT1166DVM6A | MIMX8MM6DVTLZAA |
| FRDM-KE16Z | MIMXRT1165XVM5A | MIMX8MM6CVTKZAA |
| MIMXRT1160-EVK | MIMX8MM5DVTLZAA | |
| MIMX8MM5CVTKZAA | ||
| 8MMINILPD4-EVK |

Motor Control for Industrial and IoT Applications
NXP motor control solutions go beyond optimized edge processing hardware. Download this brochure to learn more about their end-to-end ecosystem.

Fact Sheet: eIQ® ML SOFTWARE
The NXP® eIQ® ML software environment provides the key ingredients to do inference with neural network (NN) models on embedded systems and deploy ML algorithms on NXP MPUs and MCUs for edge nodes.

SESIP for Industrial Devices
A secure foundation starts at the chip level. The simplified and optimized certification process of SESIP allows for cost efficiency when device makers certify a product or process. Learn more today!