Custom Meta Tags
Hero Banner
AVA - XP Power AC DC Power Supplies - Intro - Long Copy

Reliable Power. Unbeatable Value.

Compact 35W-350W chassis mount AC-DC power for industrial technology equipment

The LBA Series is a range of compact, cost-effective 35W to 350W enclosed AC-DC power supplies designed for industrial technology and ITE applications that demand reliable performance, regulatory compliance and easy integration. Covering power levels from 35W to 200W with silent convection cooling and 350W with fan cooling, the series offers a versatile solution for applications including Industrial IoT, process control, robotics, security systems, lighting, smart home devices and auxiliary power equipment. 

Featuring a universal 90 to 264VAC input range, regulated single outputs from 5V to 48VDC, output voltage trim and efficiency of up to 90%, the LBA Series provides engineers with a flexible and robust power platform. Its Class B conducted and radiated emissions can eliminate the need for an additional EMI filter, helping reduce system cost and design complexity, while global ITE safety approvals simplify compliance for international deployments. 

LBA_PR


Designed for demanding environments, the LBA Series operates from -30°C to +70°C and includes comprehensive protection against short circuits, overloads and overvoltage conditions. Additional features such as an integrated connector cover, screw terminal connections and a power ON LED indicator improve installation safety and simplify maintenance. 

Compared with competitive alternatives, the LBA Series delivers a smaller footprint in key power ranges, broader global approvals and excellent availability through leading distributors, making it an ideal choice for rapid prototyping and high-volume production. Backed by a 3-year warranty, it offers dependable performance and outstanding value for cost-sensitive industrial and ITE applications. 

XP Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Newsletters Subscription Grid Box Light
Receive our newsletters straight to your inbox

Subscribe to our newsletters

Receive “The Avnet Abacus Wire” newsletter and sign up for our Focus Magazine – plus all new product introductions straight to your inbox.

AVA - XP Power AC DC Power Supplies - Featured Products - Static HTML

 

Featured products

XP Power LBA35 series power supplies Spotlight

XP Power

LBA35 series power supplies

35W power for smart home, industrial electronics and robotics.

XP-Power-LBA35-Series-EN-Image
XP Power LBA100 series power supplies Spotlight

XP Power

LBA100 series power supplies

Convection-cooled 100W AC-DC power with global safety approvals.

XP-Power-LBA100-Series-EN-Image
XP Power LBA350 series power supplies Spotlight

XP Power

LBA350 series power supplies

350W AC-DC power with Class B compliance.

XP-Power-LBA350-Series-EN-Image
XP Power LBA50 series power supplies Spotlight

XP Power

LBA50 series power supplies

Efficient, compact and silent 50W AC-DC power supplies.

XP-Power-LBA50-Series-EN-Image
XP Power LBA150 series power supplies Spotlight

XP Power

LBA150 series power supplies

Reliable 150W power with quiet, fanless operation.

XP-Power-LBA150-Series-EN-Image
XP Power LBA75 series power supplies Spotlight

XP Power

LBA75 series power supplies

Compact, convection-cooled 75W power solutions.

XP-Power-LBA75-Series-EN-Image
XP Power LBA200 series power supplies Spotlight

XP Power

LBA200 series power supplies

Compact, silent 200W power for industrial applications.

XP-Power-LBA200-Series-EN-Image