Custom Meta Tags
Hero Banner
AVA - Empower the Future of Smart Wearables - Intro - Long Copy

Small Smart Wearables: Hirose Connects you

HIROSE Electric, a globally recognized leader in connectivity solutions, is at the forefront of innovation for smart wearables. As the market for small smart devices continues to grow, our cutting-edge connectors are designed to meet the unique challenges of this dynamic industry. Whether it's smart glasses, smart watches, smart earplugs, smart dog collars, or smart rings, HIROSE Electric provides the reliability, miniaturization, and performance needed for the next generation of wearable technology.

In the rapidly evolving landscape of smart wearables, connectors are the vital link that ensures seamless integration and functionality. HIROSE Electric’s connectors are designed and made to deliver secure, high-speed connections in compact form factors, enabling the sophisticated features that consumers demand. Our range includes solutions for power supply, data transfer, and signal integrity, supporting the intricate requirements of wearable devices.

HIROSE Electric is dedicated to advancing technology and enhancing user experiences through our specialized connector solutions. By bridging the gap between innovative designs and practical applications, our connectors play a crucial role in the development of smart wearables that are smarter, more efficient, and more reliable. With HIROSE Electric's expertise, wearable devices are equipped to meet the needs of today’s tech-savvy consumers and the challenges of tomorrow’s advancements.
 

Key Advantages

  • Miniaturization Excellence: Our connectors are engineered to be incredibly compact without compromising on performance, making them ideal for the small form factors of smart wearables.
  • High-Speed Connectivity: Designed for optimal data transfer and power efficiency, HIROSE Electric connectors support the fast-paced functionality of modern wearable technology.
  • Robust Reliability: Built to withstand daily wear and tear, our connectors ensure long-lasting performance and durability in various environmental conditions.
  • Versatile Solutions: HIROSE Electric offers a diverse range of connector options tailored to meet the specific needs of different wearable devices, providing customized solutions for your unique applications.
     

Applications

  • Smart Glasses: Ensure clear, uninterrupted connections for augmented reality and smart display technologies.
  • Smartwatches: Deliver high-speed data transfer and reliable power connections in compact, stylish designs.
  • Smart Earplugs: Enhance audio quality and connectivity with precision-engineered connectors for compact audio devices.
  • Smart Dog Collars: Provide durable and secure connections for pet tracking and health monitoring devices.
  • Smart Rings: Support advanced functionalities and seamless integration in the smallest wearable form factors.

 

Featured Videos

 

AVA - Empower the Future of Smart Wearables - Featured Products - Static HTML

Featured Products

Hirose Logo HTML

Hirose-logo-EN-Image

Hirose DF52 series 0.8mm pitch robust wire-to-board connectors - Product Spotlight

HIROSE

DF52 series 0.8mm pitch robust wire-to-board connectors

The DF52 series of robust wire-to-board connectors is designed for applications requiring more strength and durability.

Hirose DF65 series 1.7mm pitch wire-to-board connector for power supplies Product Spotlight

Hirose

DF65 series 1.7mm pitch wire-to-board connector for power supplies

Consisting of cable mount, female crimp sockets, board mount, and male headers that feature one of the world’s lowest mated height profiles of 1.8mm, the DF65 series offers advanced reliability and high performance.

Hirose FH72 Series Spotlight

Hirose

FH72 series, 0.3mm pitch, one action lock, top contact, FPC connector

The innovative and compact FH72 has been designed with a small pitch of 0.3mm and is ideal for smaller applications.

Hirose DF40 Series 0.4mm Connectors - Product Spotlight

HIROSE

DF40 series Board to Board / FPC to Board Connectors

High-speed, board-to-board floating connector with automotive-grade heat resistance.

HIROSE Electric Co. Ltd, a world-class manufacturer in connectors, has introduced the DF40 series.
Hirose DF57H series 1.2mm wire-to-board connectors - Product Spotlight

Hirose

DF57 series 1.2mm pitch low profile wire-to-board connectors

Low-profile, wire-to-board connector with swing-lock design for compact installations.

Hirose FH58 Series - Product Spotlight

Hirose

FH58 series FPC connector

Hirose has introduced the FH58 series range of compact Flat Printed Circuit (FPC) connectors for small portable electronic devices that require high-speed transmission.

Hirose U.FL Series Spotlight

Hirose

U.FL (A) ultra miniature coaxial plug cable assemblies and receptacles

The U.FL (A) series is an ultra-miniature lightweight coaxial connector, that can handle high transmission speeds of up to 6GHz whilst featuring superior performance characteristics for wireless communication modules.

Hirose CX Series USB Type-C Connectors Spotlight

Hirose

CX series USB Type-C connectors

The CX series is a USB 3.1 gen. 2 connector. 10Gbps high-speed transmission can be achieved that transfers data twice as fast compared to a conventional 5Gbps USB 3.0 connector.

Hirose DF58 Series Product Spotlight

Hirose

DF58 series wire-to-board connectors

Hirose DF58 series is a low profile, wire-to-board connector with a 1.2mm pitch. Though miniature in size, power is not comprised with the capability of achieving a high current of 3A can be achieved to support power supply applications.

HIROSE has introduced the DF58 series to deliver a space-saving, low profile, wire-to- board connectivity solution for miniature applications.
Hirose FH63S Series Product Spotlight

HIROSE

FH63S series FFC/FPC shielded connector

One-action lock FFC/FPC connector, shielded, high-temperature rated for industrial/robotic use.

Hirose BM28 series Product Spotlight

Hirose

BM28 series FPC-to-board connectors

Hirose's BM28 series connectors provide a robust, high power and space-saving connectivity solution for miniaturised applications requiring USB 3.1 connectivity.

Hirose C.FL series space-saving ultra small coaxial connector - Product Spotlight

Hirose

C.FL series space-saving ultra small coaxial connector

Hirose announces C.FL series space-saving ultra small coaxial connector.