Custom Meta Tags
Hero Banner

TE Connectivity's SMI SM7000/SM6000/SM5000

Main Title

TE Connectivity's SMI SM7000/SM6000/SM5000 series pressure sensors

Mixed Media

TE Connectivity's SMI SM7000/SM6000/SM5000 series pressure sensors offer pressure ranges from 0.07PSI to 2.49PSI in a gage, differential or asymmetric differential configuration. This series provides a JEDEC standard SOIC-16 package with dual vertical or horizontal porting option. With the dual porting, a reference measurement is possible to minimise errors due to changes in ambient pressure.

Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

 

TE Connectivity's SMI SM7000/SM6000/SM5000 series pressure sensors
Static HTML_2

Features/Applications

Table
Features Applications
  • Pressure ranges: from 0.07PSI up to 2.49PSI
  • Pressure type:
    • Gage
    • Differential
    • Asymmetric differential
  • 16-bit I2C digital and analog output interface available
  • Total error band
    • ±1% FS (digital)
    • ±1.5% FS (analog)
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20ºC to +85ºC
  • CPAP/sleep apnea
  • Ventilators
  • Gas flow instrumentation
  • Air flow measurement
  • HVAC/VAV
  • Pressure transmitters
  • Pneumatic gauges
  • Pressure switches
  • Safety cabinets
SMI HTLM Logo

Ask an Expert Grid Box Light
Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE