Custom Meta Tags
Hero Banner
Long Copy

Industrial machinery solutions from TE Connectivity

Industrial production today is shaped by a market that is changing at an unprecedented speed. Growing demand for personalised products, a never-ending stream of new market requirements and the need for consistently high product quality make the use of highly advanced production systems a must. TE’s industrial machinery solutions provide the basis for this flexible production — ensuring you are ready to meet the needs of the future head on.

Applications for industrial machinery

  • Warehouse Automation
  • Industrial robotics and  o-bots
  • Molding machines for smarter factories
  • Machine tool to increase efficiency
  • Industrial control cabinets

Avnet Abacus' Europe-wide team of field applications engineers works closely with TE Connectivity to provide customers with the highest possible level of product and technical support for their industrial machinery requirements from concept to prototype to production – offering a comprehensive range of components for sensors and wired connectivity solutions, as well as antennas for wireless communications.

Explore the products and resources found on this page, or if you're ready to take the next step, you can get in touch with the team to discuss your requirements.

 

Mixed Media

Webinar: Harnessing the Latest Connectivity Technology in Smart Factory Systems

Ethernet-enabled machinery and control equipment is opening doors to the future state of smart factories. Greater levels of automation, increased feedback and intelligence are working together to maximize productivity and profitability. At all levels of the automation triangle are evolving technologies such as single pair ethernet, sensors, and interconnects. Join our panel of experts from TE Connectivity to learn about how the technology at the start is creating higher levels of productivity at the finish.

Register Now
Static HTML

Products and solutions

Tabs

TE’s portfolio of ethernet, ruggedized connectivity, filter, relay and switch products create a one-stop-shop solution for enhanced productivity in your automation applications.

TE Connectivity

M8/M12 panel mount and PCB connectors

TE Connectivity’s M8/M12 panel mount connectors are designed for safe and reliable communication in industrial and manufacturing applications.

TE Connectivity’s introduces M8/M12 panel mount connectors which are designed for safe and reliable communication.

TE Connectivity

Industrial RJ45 Cat6A plug

TE Connectivity’s latest Industrial IP20 RJ45 Cat. 6A plug is based upon “common core” technology, a platform technology used in the entire industrial RJ45 product family.

TE Connectivity

Industrial RJ45 jacks with integrated magnetics

Industrial RJ45 jacks with integrated magnetics offer a highly integrated connectivity solution - from the cable to the physical layer- for Industrial Ethernet.

TE Connectivity

Heavy duty connectors

Learn more about TE’s Heavy Duty Connectors, offering models with up to 216 pins and current handling up to 200A for harsh environment applications.

TE Connectivity Heavy Duty Connectors

TE Connectivity

Circular plastic connectors

Connectivity's circular plastic connectors (CPC) are lightweight, all-plastic and metal-shell connectors with quick connect/disconnect capability, thread assist, and positive dent coupling.

TE Connectivity

ALCOSWITCH PBES16 pushbutton emergency stop switch

TE Connectivity announces ALCOSWITCH PBES16 series pushbutton emergency stop switch.

TE Connectivity

Corcom EMI & RFI filters

Learn more about TE Connectivity's Corcom EMI & RFI filters.

TE Connectivity Single and Three Phase Power Line Filters

TE Connectivity

Push button switches

TE Connectivity's portfolio of push button switches includes different LED styles as well as multiple mounting options with different symbols on the actuator.

TE Connectivity (TE), designs and manufacture an expansive portfolio of electrical connector types that are engineered to reliably transmit data, power, and signal in the harshest environments, under the most extreme use. TE’s different types of connectors are manufactured to reduce application size and power usage while enabling increased performance.

TE Connectivity

MATE-N-LOK Connector Series

TE Connectivity's universal MATE-N-LOK connectors utilise a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance.

TE Connectivity Industrial USB Connectors

TE Connectivity

MTA 100 and MTA 156 connectors

TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.

TE Connectivity Industrial USB Connectors

TE Connectivity

Economy Power 2.5 connectors

TE Connectivity's compact EP 2.5 family is suited for signal and low power PC board connections when space is at a premium.

TE-Connectivity-Economy-Power-2.5-Connectors-EN-Image

Sensors are vital to the next generation of data driven technology. TE's portfolio of intelligent, efficient and high-performing sensor solutions is used for customers across a broad range of industries and applications.

TE Connectivity

M5600 series wireless pressure transducer

Learn more about TE Connectivity's M5600 series high accuracy wireless pressure transducer, suitable for liquid and gas measurement.

TE Connectivity M5600 Series Wireless Pressure Transducer

TE Connectivity

M3200 compact industrial pressure transducer

TE Connectivity’s M3200 will work well in these applications by providing the reliable pressure outputs required to achieve optimal performance in unfriendly environments.

TE Connectivity

830M1 triaxial accelepressure transducer

TE Connectivity announces 830M1 triaxial accelerometer

TE Connectivity

TSD305 series digital thermopile sensors

The TSD Series are digital thermopile sensors in a TO5 package. The TSD sensors include an infrared sensor (thermopile) and a sensor signal conditioner.

TE Connectivity

SM9000 ultra-low digital pressure sensor

TE Connectivity announces SM9000 ultra-low digital pressure sensor.

TE terminals and splices are engineered for reliable connections. Our portfolio includes a wide variety of terminal and splice types, in an array of sizes. Our products are engineered for use across multiple industries and electrical applications and include ring terminals, spade terminals, PCB terminals, receptacles, ferrules - including wire ferrules and electrical ferrules, pin terminals, insulated quick disconnects, wire terminals, crimp terminals, and solder terminals and splices.
 

Ring tongue

Ring terminals – known as lug terminals – are electrical terminals that join wiring to a stud or screw connection. On one end, ring terminals are equipped with a closed or open crimp barrel to make an electrical connection with the wire. On the other end is a ring-shaped tongue installed on equipment by a bolt or screw that goes through the ring.

TE Connectivity

42037-1

RING TERMINAL 22-18 AWG TPBR

TE Connectivity

42037-2

RING TERMINAL 22-18 AWG TPBR

TE Connectivity

40724

RING 164(4.17 MM) TERMINAL18-14 AWG TPBR


Faston

TE Connectivity

280001-9

250 FASTON,REC.,14-17 AWG,TPBR

TE Connectivity

336075-3

250 FASTON,REC.,20-16 AWG,PTBR

 

Ultra - fast

TE Connectivity

2-520183-2

ULTRA-FAST 250 ASY REC 22-18 TPBR

TE Connectivity

3-350819-2

ULTRA-FAST 250 ASY REC 16-14 AWG TPBR

 

Heat shrink tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief for applications such as back-end connector sealing, breakouts, and connector-to-cable transitions.
 

ATUM

Our portfolio of quick disconnects include a range of sizes, materials, retention features, temperature ranges, and insulation options. Our quick disconnect terminals are engineered for flexibility and for fast and easy terminations.

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image