Custom Meta Tags
Inverters and Drives from TDK - Hero Banner

Inverters & Drives from TDK

Long Copy - Inverters and drives

Passive components for inverters and drives from TDK

Commonly known as an AC drive, variable speed drive, variable frequency drive, inverter or converter, a drive is a controller that directly drives an electric motor by varying the frequency and voltage supplied to the motor, thereby increasing the efficiency of the system. A drive circuit is comprised of several common stages, each of which requires careful design to meet safety and efficiency goals. At each stage of a drive circuit, passive components perform a crucial role in filtering, protection and conversion.

Use this tool to view our range of EPCOS and TDK components for Inverters and Drives.

Avnet Abacus offers a full range of products from TDK. Our Europe wide team of product specialists works closely with TDK to offer you the highest levels of engineering support for your design. Visit Ask an Expert to arrange a visit or to discuss your design requirements in your local language.

 

TDK-Inverters-And-Drives-EN-Image

Mixed Media - Protection

Protection

Thermistors acting as inrush current limiters are a low cost solution to this problem whilst input varistors are used to provide surge protection against voltage spikes on the input.

Learn More
TDK-Inverters-And-Drives-Protection-EN-Image
Mixed Media - Input Filtering

Input filtering

EMC input filter requirements include limitation of conducted and radiated emissions, immunity to transients and surges on the power lines, and immunity to levels of external electromagnetic radiation and electrostatic discharge.

Learn More
TDK-Inverters-And-Drives-Input-Filtering-EN-Image
Mixed Media - Rectification

Rectification

Each AC input phase is rectified by 3 diodes (top diode in the positive direction and the low side diode of the other two phases) so that the peak of the negative half cycle appears positive.

Learn More
TDK-Inverters-And-Drives-Rectification-EN-Image
Mixed Media - DC-Link

DC-Link

A DC-link capacitor is fitted at this point to provide a low impedance path for high frequency switching currents and to provide energy storage.

Learn More
TDK-Inverters-And-Drives-DC-Link-EN-Image
Mixed Media - Conversion

Conversion

At the conversion stage of a variable frequency drive, the DC voltage is converted into an AC voltage at a given but variable voltage and frequency to drive the motor.

Learn More
TDK-Inverters-And-Drives-Conversion-EN-Image
Mixed Media - Thermal Management

Thermal management

In a drive, the heatsink’s role is to cool the semiconductors and DC link capacitors and prevent overheating.

Learn More
TDK-Inverters-And-Drives-Thermal-Management-EN-Image
Mixed Media - Driver and Controller

Driver and controller

The Control and Feedback stages analyse signals from the current sensors mounted at the motor output, measure the temperature of sensors and control the driver for the conversion semiconductors.

Learn More
TDK-Inverters-And-Drives-Driver-And-Controller-Management-EN-Image
Mixed Media - Output Filtering

Output filtering

The output stage of a drive takes a three-phase AC output with variable frequency and amplitude for fine speed and torque control and filters it to minimise EMI and provide reliable operation of the power converter and load.

Learn More
TDK-Inverters-And-Drives-Output-Filtering-EN-Image
TDK Logo HTML

TDK-384x216

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image
Grid Box Dark - Inverters and drives brochure

Inverters and drives brochure

Avnet Abacus offers a comprehensive portfolio of EPCOS and TDK branded products for state-of-the-art inverter and drive design

TDK-Inverters-And-Drives-Brochure-Donwload-EN-Image