Custom Meta Tags
Hero Banner
Sub Navigation
Long Copy

OmniOn Power solutions for 5G applications

GE Critical Power Logo HTML

OmniOn Power GP100H3M50TEZ-FB Series Spotlight

OmniOn Power

GP100H3M50TEZ-FB series rectifiers

The GP100 series of rectifiers provides significant efficiency improvements in the global platform of power supplies.

OmniOn Power ERCW003A6R Series Spotlight

OmniOn Power

ERCW003A6R series DC-DC power modules

The ERCW003A6R series is a new generation of isolated, very high efficiency DC-DC power modules providing up to up to 3.6ADC output current at a nominal output voltage of 28VDC.

OmniOn Power CC1600 Series Spotlight

OmniOn Power

CC1600 conduction-cooled IP65-rated rectifiers

The CC1600 is a conduction-cooled, industrial-grade rectifier designed for reliable operation in both outdoor and indoor applications.

OmniOn Power JxCW Orca Series Spotlight

OmniOn Power

JxCW Orca series DC-DC converter power modules

The JxCW Orca series is a new generation of isolated, very high efficiency DC-DC power modules providing up to 450W output power in an industry standard footprint.

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help

Ask-an-Expert-EN-Image