Custom Meta Tags
Hero Banner

AEM Components CMF Series

Main Title

CMF series high power fuses

Mixed Media

AEM Components’ CMF series high power fuses feature current ratings from 20A to 125A and applications specific voltage ratings from 48Vdc to 125Vdc. The standardised footprint is miniaturised through elimination of multiple parallel fuse designs. The range is ideal for server and storage networks, telecom power and 48V DC-DC converters.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Current ratings from 20A to 125A (150A rating in development)
  • Application specific voltage ratings 48Vdc to 125Vdc
  • Standardized footprint / miniaturized package size for all values
  • Miniaturization through elimination of multiple parallel fuse designs
  • Solid robust structure using singular fuse link/ terminal construction
  • Solderless, RoHS compliant / Halogen free construction
  • High Interrupting ratings — for excellent inrush current capability
  • Best in Class Safe Power Density @ 421 VA/mm3( Ref 1000A @ 75Vdc)
  • Best in Class DCR ratings — to minimize excessive power loss & optimize thermal management
  • UL certified
  • IATF 1694922016 manufacturing facility
  • Servers & Storage Networks
  • Telecom Power
  • 48V DC/DC Converters
AEM Components Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an Expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE